8 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
691221120008
691221120008

691221120008

DigiKey Part Number
732-691221120008-ND
Manufacturer
Manufacturer Product Number
691221120008
Description
3.50 MM TERMINAL BLOCK, 55 ENTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691221120008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-24 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
8
Contact Material - Plating
Brass - Tin Plated
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Brass
Mating Orientation
55° (125°) Angle with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
300 V
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.25000$49.25
10$44.11700$441.17
50$41.07460$2,053.73
100$36.99680$3,699.68
300$28.84923$8,654.77
Manufacturers Standard Package