



691201620002 | |
|---|---|
DigiKey Part Number | 732-10962-ND |
Manufacturer | |
Manufacturer Product Number | 691201620002 |
Description | TERM BLK 2POS 45DEG 10.16MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691201620002 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Steel - Zinc Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Zinc Plated |
Current 14 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.06500 | $80.65 |
| 50 | $7.35820 | $367.91 |
| 100 | $6.56900 | $656.90 |
| 500 | $6.14146 | $3,070.73 |

