



691137910002 | |
|---|---|
DigiKey Part Number | 732-691137910002-ND |
Manufacturer | |
Manufacturer Product Number | 691137910002 |
Description | 7.50 MM TERMINAL BLOCK, HORIZONT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691137910002 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Pressure Clip |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.70400 | $77.04 |
| 50 | $7.14440 | $357.22 |
| 100 | $6.56900 | $656.90 |
| 500 | $4.89180 | $2,445.90 |








