
690357281276 | |
|---|---|
DigiKey Part Number | 732-4881-2-ND - Tape & Reel (TR) 732-4881-1-ND - Cut Tape (CT) 732-4881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 690357281276 |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 690357281276 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.142" (3.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 1.5A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $20.42200 | $204.22 |
| 50 | $19.63300 | $981.65 |
| 100 | $18.84370 | $1,884.37 |
| 500 | $16.87874 | $8,439.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.87882 | $16,878.82 |






