6876xx119002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687640119002

DigiKey Part Number
732-687640119002-ND
Manufacturer
Manufacturer Product Number
687640119002
Description
CABLE FFC/FPC 40POS 0.5MM 7.87"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687640119002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC, Pre-Folded
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
7.874" (200.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$39.56560$1,978.28
100$37.40030$3,740.03
250$35.24260$8,810.65
500$33.07736$16,538.68
1,250$28.75414$35,942.68
Manufacturers Standard Package