
687612152002 | |
|---|---|
DigiKey Part Number | 732-5155-ND |
Manufacturer | |
Manufacturer Product Number | 687612152002 |
Description | CABLE FFC/FPC 12POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687612152002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $25.41300 | $254.13 |
| 50 | $23.36220 | $1,168.11 |
| 100 | $21.70480 | $2,170.48 |
| 250 | $19.81052 | $4,952.63 |













