
687120182122 | |
|---|---|
DigiKey Part Number | 732-10023-2-ND - Tape & Reel (TR) 732-10023-1-ND - Cut Tape (CT) 732-10023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 687120182122 |
Description | CONN FFC FPC 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 687120182122 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.31mm | Housing Color Ivory |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 100 | $14.61780 | $1,461.78 |
| 500 | $12.86664 | $6,433.32 |
| 1,000 | $10.52360 | $10,523.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $10.52359 | $36,832.57 |







