16 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686716119001

DigiKey Part Number
732-686716119001-ND
Manufacturer
Manufacturer Product Number
686716119001
Description
CABLE FFC/FPC 16POS 1MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686716119001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
50$41.00060$2,050.03
100$38.76440$3,876.44
250$36.51992$9,129.98
500$34.27560$17,137.80
Manufacturers Standard Package