Similar

686714100001 | |
|---|---|
DigiKey Part Number | 732-5126-ND |
Manufacturer | |
Manufacturer Product Number | 686714100001 |
Description | CABLE FFC/FPC 14POS 1MM 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686714100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $26.47300 | $264.73 |
| 50 | $24.33560 | $1,216.78 |
| 100 | $22.60910 | $2,260.91 |
| 250 | $20.63596 | $5,158.99 |





