
686704152001 | |
|---|---|
DigiKey Part Number | 732-5111-ND |
Manufacturer | |
Manufacturer Product Number | 686704152001 |
Description | CABLE FFC/FPC 4POS 1MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686704152001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 10 | $23.64300 | $236.43 |
| 50 | $21.73420 | $1,086.71 |
| 100 | $20.19230 | $2,019.23 |
| 250 | $18.43004 | $4,607.51 |




