686622152001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 440
Unit Price: $1.42000
Datasheet
686 622 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686622152001

DigiKey Part Number
732-5101-ND
Manufacturer
Manufacturer Product Number
686622152001
Description
CABLE FFC/FPC 22POS 1MM 5.98"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686622152001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$24.28000$24.28
10$23.85600$238.56
50$21.93000$1,096.50
100$20.37420$2,037.42
250$18.59608$4,649.02
Manufacturers Standard Package