14 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686614152001

DigiKey Part Number
732-5089-ND
Manufacturer
Manufacturer Product Number
686614152001
Description
CABLE FFC/FPC 14POS 1MM 5.98"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686614152001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$26.97000$26.97
10$26.47300$264.73
50$24.33560$1,216.78
100$22.60910$2,260.91
250$20.63596$5,158.99
Manufacturers Standard Package