
686610119001 | |
---|---|
DigiKey Part Number | 732-686610119001-ND |
Manufacturer | |
Manufacturer Product Number | 686610119001 |
Description | CABLE FFC/FPC 10POS 1MM 7.87" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686610119001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $34.53380 | $1,726.69 |
100 | $32.65600 | $3,265.60 |
250 | $30.76432 | $7,691.08 |
500 | $28.87990 | $14,439.95 |
1,250 | $25.10352 | $31,379.40 |