22 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686122183822

DigiKey Part Number
732-11367-2-ND - Tape & Reel (TR)
732-11367-1-ND - Cut Tape (CT)
732-11367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
686122183822
Description
CONN FFC VERT 22POS 1MM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
686122183822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Würth Elektronik
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA6T), Nylon 6T
Part Status
Active
Actuator Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 2 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
22
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
120.0µin (3.05µm)
Termination
Solder
Housing Color
Ivory
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.128" (3.25mm)
Mating Cycles
20
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.22000$20.22
10$16.92000$169.20
50$14.80700$740.35
100$13.49970$1,349.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.18426$12,184.26
Manufacturers Standard Package