
686116183822 | |
|---|---|
DigiKey Part Number | 732-11363-2-ND - Tape & Reel (TR) 732-11363-1-ND - Cut Tape (CT) 732-11363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686116183822 |
Description | CONN FFC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 686116183822 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Ivory |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.128" (3.25mm) | Mating Cycles 20 |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $14.28900 | $142.89 |
| 50 | $12.52960 | $626.48 |
| 100 | $11.39500 | $1,139.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.25229 | $10,252.29 |







