
686114148922 | |
|---|---|
DigiKey Part Number | 732-6021-2-ND - Tape & Reel (TR) 732-6021-1-ND - Cut Tape (CT) 732-6021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686114148922 |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686114148922 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 120.0µin (3.05µm) |
FFC, FCB Thickness 0.30mm | Housing Color Ivory |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 50 | $12.09380 | $604.69 |
| 100 | $11.23060 | $1,123.06 |
| 500 | $10.36732 | $5,183.66 |
| 1,000 | $9.06831 | $9,068.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.06832 | $18,136.64 |


