



686110183822 | |
|---|---|
DigiKey Part Number | 732-11360-2-ND - Tape & Reel (TR) 732-11360-1-ND - Cut Tape (CT) 732-11360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686110183822 |
Description | CONN FFC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 686110183822 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Ivory |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.128" (3.25mm) | Mating Cycles 20 |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $13.15400 | $131.54 |
| 50 | $11.56760 | $578.38 |
| 100 | $10.51530 | $1,051.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.99761 | $8,997.61 |








