
662102145021 | |
|---|---|
DigiKey Part Number | 732-4824-2-ND - Tape & Reel (TR) 732-4824-1-ND - Cut Tape (CT) 732-4824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 662102145021 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662102145021 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $16.18000 | $161.80 |
| 50 | $14.93840 | $746.92 |
| 100 | $13.06400 | $1,306.40 |
| 200 | $12.13495 | $2,426.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.13493 | $4,853.97 |















