Similar
Similar
Similar
Similar
Similar

662008236022 | |
|---|---|
DigiKey Part Number | 732-4918-5-ND |
Manufacturer | |
Manufacturer Product Number | 662008236022 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662008236022 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430450806 | Molex | 3,204 | WM9170CT-ND | $32.23000 | Similar |
| 0430450807 | Molex | 331 | WM7065CT-ND | $35.85000 | Similar |
| 0430450808 | Molex | 1,663 | WM10731CT-ND | $47.77000 | Similar |
| 0430450809 | Molex | 850 | WM1828CT-ND | $30.34000 | Similar |
| 0430450811 | Molex | 1,406 | WM1834CT-ND | $52.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $15.58800 | $155.88 |
| 100 | $14.38680 | $1,438.68 |
| 250 | $12.59040 | $3,147.60 |
| 500 | $11.69228 | $5,846.14 |














