Connector Header Surface Mount 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

662002231822

DigiKey Part Number
732-4897-ND
Manufacturer
Manufacturer Product Number
662002231822
Description
CONN HEADER SMD 2POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position
Datasheet
 Datasheet
EDA/CAD Models
662002231822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.390" (9.91mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$8.88000$8.88
10$8.69800$86.98
50$8.16560$408.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.