
66029021110820 | |
|---|---|
DigiKey Part Number | 732-14169-ND |
Manufacturer | |
Manufacturer Product Number | 66029021110820 |
Description | MMCX STRAIGHT JACK, SOLDER TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 66029021110820 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bag | Includes 2 pcs - 1 Connector, 1 Contact |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.30dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.25000 | $43.25 |
| 25 | $38.95360 | $973.84 |
| 50 | $36.34720 | $1,817.36 |
| 100 | $33.75750 | $3,375.75 |
| 250 | $31.15128 | $7,787.82 |
| 500 | $25.96366 | $12,981.83 |

