
658854613080 | |
|---|---|
DigiKey Part Number  | 732-11570-2-ND - Tape & Reel (TR) 732-11570-1-ND - Cut Tape (CT) 732-11570-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 658854613080  | 
Description  | CONN PLUG 80POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 658854613080 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Plug, Center Strip Contacts  | |
Number of Positions  | 80  | |
Pitch  | 0.031" (0.80mm)  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide, Pick and Place  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Mated Stacking Heights  | -  | |
Height Above Board  | 0.181" (4.60mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $38.18000 | $38.18 | 
| 50 | $34.34720 | $1,717.36 | 
| 250 | $31.29372 | $7,823.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $25.77290 | $20,618.32 | 
| 1,600 | $25.56670 | $40,906.72 | 




