
658801103080 | |
|---|---|
DigiKey Part Number | 732-11562-2-ND - Tape & Reel (TR) 732-11562-1-ND - Cut Tape (CT) 732-11562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658801103080 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658801103080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.463" (11.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.72000 | $67.72 |
| 50 | $62.57560 | $3,128.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $56.31855 | $11,263.71 |
| 400 | $51.61903 | $20,647.61 |
| 600 | $46.91980 | $28,151.88 |
| 1,000 | $39.87075 | $39,870.75 |



