
658101003064 | |
|---|---|
DigiKey Part Number | 732-11558-2-ND - Tape & Reel (TR) 732-11558-1-ND - Cut Tape (CT) 732-11558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 658101003064 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 658101003064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.33000 | $67.33 |
| 100 | $59.19480 | $5,919.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $53.85083 | $16,155.25 |
| 600 | $43.08080 | $25,848.48 |






