
65560660515303 | |
---|---|
DigiKey Part Number | 732-14194-ND |
Manufacturer | |
Manufacturer Product Number | 65560660515303 |
Description | COAX CBL MMCX TO MMCX 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65560660515303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.02000 | $154.02 |
25 | $141.80440 | $3,545.11 |
50 | $134.39560 | $6,719.78 |
100 | $127.06170 | $12,706.17 |
250 | $119.72688 | $29,931.72 |
500 | $104.98302 | $52,491.51 |