
65503260515303 | |
---|---|
DigiKey Part Number | 732-14207-ND |
Manufacturer | |
Manufacturer Product Number | 65503260515303 |
Description | COAX CBL SMA TO MMCX 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503260515303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.70000 | $173.70 |
25 | $157.36280 | $3,934.07 |
50 | $147.58320 | $7,379.16 |
100 | $137.87780 | $13,787.78 |
250 | $128.09816 | $32,024.54 |
500 | $108.53892 | $54,269.46 |