
653004114822 | |
|---|---|
DigiKey Part Number | 732-653004114822-ND |
Manufacturer | |
Manufacturer Product Number | 653004114822 |
Description | WR-WTB WIRE-TO-BOARD CONNECTORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 653004114822 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125SH-A-04-TS | Adam Tech | 214 | 2057-125SH-A-04-TS-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.48100 | $44.81 |
| 100 | $4.08530 | $408.53 |
| 250 | $3.60068 | $900.17 |
| 500 | $3.20228 | $1,601.14 |
| 1,000 | $2.96015 | $2,960.15 |






