649549516030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

649549516030

DigiKey Part Number
732-4790-ND
Manufacturer
Manufacturer Product Number
649549516030
Description
WR-MPC4 4,20 MM PRE-CRIMPED CONT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
649549516030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$14.85000$14.85
10$14.58700$145.87
100$13.45910$1,345.91
250$11.78512$2,946.28
500$10.94054$5,470.27
Manufacturers Standard Package