
649014113322 | |
|---|---|
DigiKey Part Number | 732-4772-ND |
Manufacturer | |
Manufacturer Product Number | 649014113322 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649014113322 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.84200 | $48.42 |
| 50 | $4.48080 | $224.04 |
| 100 | $3.92170 | $392.17 |
| 250 | $3.64212 | $910.53 |
| 500 | $3.45304 | $1,726.52 |



















