



648002113322 | |
|---|---|
DigiKey Part Number | 732-2877-ND |
Manufacturer | |
Manufacturer Product Number | 648002113322 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 648002113322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.52100 | $76.05 |
| 100 | $1.22500 | $122.50 |
| 500 | $1.13456 | $567.28 |
| 1,000 | $1.03591 | $1,035.91 |









