
64403116211000 | |
---|---|
DigiKey Part Number | 732-64403116211000-ND |
Manufacturer | |
Manufacturer Product Number | 64403116211000 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403116211000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMB Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.54000 | $159.54 |
10 | $146.18400 | $1,461.84 |
100 | $138.18890 | $13,818.89 |
250 | $130.20260 | $32,550.65 |
500 | $122.20832 | $61,104.16 |