


643280100304 | |
|---|---|
DigiKey Part Number | 732-643280100304-ND |
Manufacturer | |
Manufacturer Product Number | 643280100304 |
Description | WR-CIRC M12 - SCREW - CODING A - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 643280100304 Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M12-4 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.661" (16.80mm) |
Termination Screw | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.31000 | $271.31 |
| 10 | $248.70000 | $2,487.00 |
| 100 | $221.56940 | $22,156.94 |
| 250 | $194.43848 | $48,609.62 |



