
634108150321 | |
|---|---|
DigiKey Part Number | 732-13729-2-ND - Tape & Reel (TR) 732-13729-1-ND - Cut Tape (CT) 732-13729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 634108150321 |
Description | WR-MJ_MODULAR JACKS_MID-MOUNT_SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 634108150321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Edge, Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 10 | $24.72800 | $247.28 |
| 25 | $22.03760 | $550.94 |
| 50 | $19.33560 | $966.78 |
| 100 | $17.98950 | $1,798.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $14.97165 | $2,994.33 |











