
632722200211 | |
|---|---|
DigiKey Part Number | 732-632722200211TR-ND - Tape & Reel (TR) 732-632722200211CT-ND - Cut Tape (CT) 732-632722200211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632722200211 |
Description | WR-COM_USB 3.1_TYPE C_HORIZONTAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 632722200211 Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.12000 | $40.12 |
| 10 | $38.47700 | $384.77 |
| 50 | $36.07600 | $1,803.80 |
| 100 | $32.06390 | $3,206.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $28.18010 | $25,362.09 |
| 1,800 | $25.13399 | $45,241.18 |







