



632712000011 | |
|---|---|
DigiKey Part Number | 732-9616-2-ND - Tape & Reel (TR) 732-9616-1-ND - Cut Tape (CT) 732-9616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632712000011 |
Description | CONN PLUG USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 632712000011 Models |
Category | Features Cover |
Manufacturer Würth Elektronik | Operating Temperature -25°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (22+2 Dummy) | Shielding Unshielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel |
Mounting Type Board Edge, Straddle Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.93000 | $35.93 |
| 10 | $33.30500 | $333.05 |
| 50 | $28.04360 | $1,402.18 |
| 100 | $25.85660 | $2,585.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $21.76806 | $17,414.45 |











