
62132821021 | |
|---|---|
DigiKey Part Number | 732-62132821021TR-ND - Tape & Reel (TR) 732-62132821021CT-ND - Cut Tape (CT) 732-62132821021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62132821021 |
Description | WR-PHD 1.27 MM DUAL SMT PIN HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 62132821021 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 100VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $33.99600 | $339.96 |
| 50 | $30.28800 | $1,514.40 |
| 100 | $26.58010 | $2,658.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $24.73027 | $14,838.16 |
| 1,200 | $22.87228 | $27,446.74 |


