
621310284521 | |
|---|---|
DigiKey Part Number | 732-621310284521TR-ND - Tape & Reel (TR) 732-621310284521CT-ND - Cut Tape (CT) 732-621310284521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621310284521 |
Description | WR-PHD 2.00 MM DUAL PIN HEADER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 621310284521 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $18.49800 | $184.98 |
| 50 | $16.46760 | $823.38 |
| 100 | $14.45340 | $1,445.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $14.45340 | $6,504.03 |
| 900 | $13.45047 | $12,105.42 |
| 1,350 | $12.43913 | $16,792.83 |


