
62000811821 | |
|---|---|
DigiKey Part Number | 732-62000811821-ND |
Manufacturer | |
Manufacturer Product Number | 62000811821 |
Description | WR-PHD 2.00 MM SOCKET HEADER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62000811821 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.169" (4.30mm) |
Part Status Active | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RS1-08-G | Adam Tech | 450 | 2057-2RS1-08-G-ND | $5.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $10.23600 | $102.36 |
| 50 | $9.12260 | $456.13 |
| 100 | $8.00610 | $800.61 |
| 500 | $7.45114 | $3,725.57 |
| 1,000 | $6.89661 | $6,896.61 |

