
61802525322 | |
---|---|
DigiKey Part Number | 732-61802525322-ND |
Manufacturer | |
Manufacturer Product Number | 61802525322 |
Description | WR-DSUB PLASTIC HOOD TOP ENTRY 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 61802525322 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.17000 | $54.17 |
10 | $51.41700 | $514.17 |
50 | $45.63820 | $2,281.91 |
100 | $39.85930 | $3,985.93 |
250 | $34.15456 | $8,538.64 |
500 | $30.45016 | $15,225.08 |