SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61612102121405

DigiKey Part Number
732-61612102121405TR-ND - Tape & Reel (TR)
732-61612102121405CT-ND - Cut Tape (CT)
732-61612102121405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61612102121405
Description
WR-SMB_PCB CONNECTOR_ SMT JACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
61612102121405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Surface Mount
Insertion Loss
0.2dB
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.99000$43.99
10$40.29400$402.94
100$38.09020$3,809.02
250$35.88684$8,971.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$33.69183$23,584.28
1,400$29.28510$40,999.14
Manufacturers Standard Package