WR-MJ_615008145521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR-MJ_615008145521
WR-MJ_615008145521_view2

615008145521

DigiKey Part Number
732-615008145521-ND
Manufacturer
Manufacturer Product Number
615008145521
Description
WR-MJ 8P8C THT HORIZONTAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
615008145521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$30.05000$30.05
10$29.94000$299.40
100$28.74610$2,874.61
250$27.56072$6,890.18
500$26.45682$13,228.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.