
61410416121R | |
---|---|
DigiKey Part Number | 732-61410416121RTR-ND - Tape & Reel (TR) 732-61410416121RCT-ND - Cut Tape (CT) 732-61410416121RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61410416121R |
Description | WR-COM_USB 2.0_TYPE B_HORIZONTAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 61410416121R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $14.81800 | $148.18 |
50 | $13.89560 | $694.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $11.11322 | $2,000.38 |
540 | $10.28344 | $5,553.06 |
1,260 | $9.17208 | $11,556.82 |