


610116249221 | |
|---|---|
DigiKey Part Number | 732-6082-2-ND - Tape & Reel (TR) 732-6082-1-ND - Cut Tape (CT) 732-6082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610116249221 |
Description | CONN HDR 16POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 610116249221 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 50 | $25.33860 | $1,266.93 |
| 100 | $23.52990 | $2,352.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.63514 | $10,317.57 |
| 1,000 | $18.04997 | $18,049.97 |


