


610116249121 | |
|---|---|
DigiKey Part Number | 732-6072-2-ND - Tape & Reel (TR) 732-6072-1-ND - Cut Tape (CT) 732-6072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 610116249121 |
Description | CONN HEADER SMD R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 610116249121 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 50 | $24.39320 | $1,219.66 |
| 100 | $22.65020 | $2,265.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $19.86971 | $6,954.40 |
| 700 | $17.38613 | $12,170.29 |



