Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

60412522241506 | |
|---|---|
DigiKey Part Number | 732-60412522241506-ND |
Manufacturer | |
Manufacturer Product Number | 60412522241506 |
Description | WR-NTYPE N TYPE STRAIGHT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 60412522241506 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.25dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731411970 | Molex | 0 | 900-0731411970-ND | $30.86270 | Parametric Equivalent |
| 0732705003 | Molex | 0 | 900-0732705003-ND | $87.89437 | Parametric Equivalent |
| 138-4701-607 | Cinch Connectivity Solutions Johnson | 0 | J873-ND | $293.09648 | Parametric Equivalent |
| 172119-11 | Amphenol RF | 35 | 172119-11-ND | $110.74000 | Parametric Equivalent |
| 23_N-50-0-1/133_NE | Huber+Suhner, Inc. | 18 | 3628-23_N-50-0-1/133_NE-ND | $149.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.85000 | $231.85 |
| 10 | $212.52600 | $2,125.26 |
| 100 | $189.34110 | $18,934.11 |
| 250 | $166.15652 | $41,539.13 |
| 500 | $154.56420 | $77,282.10 |
















