
60312872112545 | |
|---|---|
DigiKey Part Number | 732-60312872112545-ND |
Manufacturer | |
Manufacturer Product Number | 60312872112545 |
Description | WR-SMA_SMA SOLDERLESS COMPRESSIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 60312872112545 Models |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.26dB |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.77000 | $139.77 |
| 10 | $127.06300 | $1,270.63 |
| 25 | $116.47560 | $2,911.89 |
| 100 | $107.51340 | $10,751.34 |
| 500 | $99.83384 | $49,916.92 |




