270 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
WEbinar Powered by Digi-Key: Current Sense is Easy

561020163011

DigiKey Part Number
732-13816-2-ND - Tape & Reel (TR)
732-13816-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
561020163011
Description
RES 270 OHM 1% 2W 1225
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
561020163011 Models
Product Attributes
Filter Similar Products
Category
Features
Current Sense
Mfr
Temperature Coefficient
200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.00000$12.00
10$7.86800$78.68
25$6.75480$168.87
50$6.05760$302.88
100$5.46240$546.24
250$4.81124$1,202.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.77301$15,092.04
Manufacturers Standard Package