
560112110203 | |
|---|---|
DigiKey Part Number | 732-560112110203TR-ND - Tape & Reel (TR) 732-560112110203CT-ND - Cut Tape (CT) 732-560112110203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110203 |
Description | RES 15.4K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110203 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 50 | $0.45220 | $22.61 |
| 500 | $0.30420 | $152.10 |
| 5,000 | $0.23020 | $1,151.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18597 | $1,859.70 |

