524252000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

524252000

DigiKey Part Number
732-12414-ND
Manufacturer
Manufacturer Product Number
524252000
Description
CBL CLAMP FLAT NATURAL ADHESIVE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, Flat Natural Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Flat
Type Attributes
Locking
Opening Size
-
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.787" (45.40mm)
Width
0.780" (19.81mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.48000$8.48
10$7.75100$77.51
25$6.90200$172.55
50$6.05860$302.93
100$5.63180$563.18
200$5.35280$1,070.56
Manufacturers Standard Package