471005264153
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
471005264153
471005264152
471005264152

471005264152

DigiKey Part Number
732-13721-ND
Manufacturer
Manufacturer Product Number
471005264152
Description
SWITCH ROCKER SPST 16A 250V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
471005264152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.60mm x 13.80mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CQC, ENEC, UL
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$31.49000$31.49
10$28.85700$288.57
25$25.71560$642.89
50$22.57140$1,128.57
100$20.99260$2,099.26
200$19.41395$3,882.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.